PTV6.8B-M3/84A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.08824
Datasheet
Zener Diode 7.3 V 600 mW ±6% Surface Mount DO-220AA (SMP)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTV6.8B-M3/84A

DigiKey Part Number
PTV6.8B-M3/84A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PTV6.8B-M3/84A
Description
DIODE ZENER 7.3V 600MW DO220AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 7.3 V 600 mW ±6% Surface Mount DO-220AA (SMP)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
600 mW
Impedance (Max) (Zzt)
6 Ohms
Current - Reverse Leakage @ Vr
20 µA @ 3.5 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-220AA (SMP)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000€0.12819€384.57
6,000€0.08091€485.46
9,000€0.07784€700.56
15,000€0.07240€1,086.00
Manufacturers Standard Package
Unit Price without VAT:€0.12819
Unit Price with VAT:€0.15639