
PTV27B-M3/84A | |
|---|---|
DigiKey Part Number | 112-PTV27B-M3/84ATR-ND - Tape & Reel (TR) 112-PTV27B-M3/84ACT-ND - Cut Tape (CT) 112-PTV27B-M3/84ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTV27B-M3/84A |
Description | DIODE ZENER 28.9V 600MW DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 28.9 V 600 mW ±7% Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 16 Ohms |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 21 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±7% | Supplier Device Package DO-220AA (SMP) |
Power - Max 600 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.51000 | €0.51 |
| 10 | €0.31300 | €3.13 |
| 100 | €0.19900 | €19.90 |
| 500 | €0.14982 | €74.91 |
| 1,000 | €0.13396 | €133.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.10927 | €327.81 |
| 6,000 | €0.09942 | €596.52 |
| 9,000 | €0.09440 | €849.60 |
| 15,000 | €0.08876 | €1,331.40 |
| 21,000 | €0.08542 | €1,793.82 |
| 30,000 | €0.08218 | €2,465.40 |
| Unit Price without VAT: | €0.51000 |
|---|---|
| Unit Price with VAT: | €0.62220 |