
P6SMB33CAHE3_A/H | |
|---|---|
DigiKey Part Number | 112-P6SMB33CAHE3_A/HTR-ND - Tape & Reel (TR) 112-P6SMB33CAHE3_A/HCT-ND - Cut Tape (CT) 112-P6SMB33CAHE3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB33CAHE3_A/H |
Description | TVS DIODE 28.2VWM 45.7V DO214AA |
Customer Reference | |
Detailed Description | 45.7V Clamp 13.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 13.1A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 28.2V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 31.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 45.7V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB33CAHE3_B/H | Vishay General Semiconductor - Diodes Division | 0 | 112-P6SMB33CAHE3_B/H-ND | €0.20549 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | €0.25011 | €187.58 |
| 1,500 | €0.22677 | €340.15 |
| 2,250 | €0.21487 | €483.46 |
| 3,750 | €0.20149 | €755.59 |
| 5,250 | €0.19356 | €1,016.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.85000 | €0.85 |
| 10 | €0.53200 | €5.32 |
| 100 | €0.34580 | €34.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.60000 | €0.60 |
| 10 | €0.40600 | €4.06 |
| 100 | €0.27810 | €27.81 |
| Unit Price without VAT: | €0.60000 |
|---|---|
| Unit Price with VAT: | €0.73200 |