Direct
Similar
Similar

P6KE300A-E3/73 | |
|---|---|
DigiKey Part Number | P6KE300A-E3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE300A-E3/73 |
Description | TVS DIODE 256VWM 414VC DO204AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 414V Clamp 1.4A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 1.4A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 256V | Supplier Device Package |
Voltage - Breakdown (Min) 285V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 414V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6KE300A-B | Littelfuse Inc. | 0 | P6KE300A-BLF-ND | €0.19659 | Direct |
| P6KE300A | STMicroelectronics | 5,383 | 497-16185-1-ND | €0.84000 | Similar |
| P6KE300A | Taiwan Semiconductor Corporation | 0 | P6KE300AFSTR-ND | €0.20130 | Similar |
| P6KE300A | Littelfuse Inc. | 11,903 | P6KE300ACT-ND | €0.76000 | Similar |
| P6KE300A-G | Comchip Technology | 0 | P6KE300A-G-ND | €0.25092 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €0.40548 | €810.96 |
| Unit Price without VAT: | €0.40548 |
|---|---|
| Unit Price with VAT: | €0.49469 |



