Direct

P6KE16A-E3/73 | |
|---|---|
DigiKey Part Number | P6KE16A-E3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE16A-E3/73 |
Description | TVS DIODE 13.6VWM 22.5V DO204AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22.5V Clamp 26.7A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 26.7A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 13.6V | Supplier Device Package |
Voltage - Breakdown (Min) 15.2V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 22.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6KE16AHE3/73 | Vishay General Semiconductor - Diodes Division | 0 | P6KE16AHE3/73-ND | €0.30496 | Direct |
| P6KE16A | Taiwan Semiconductor Corporation | 0 | P6KE16ATR-ND | €0.07819 | Similar |
| P6KE16A | Littelfuse Inc. | 6,107 | P6KE16ALFCT-ND | €0.59000 | Similar |
| P6KE16A-B | Littelfuse Inc. | 0 | P6KE16A-BLF-ND | €0.14912 | Similar |
| SA12A | Littelfuse Inc. | 8,200 | SA12ALFCT-ND | €0.67000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.29580 | €1,183.20 |
| Unit Price without VAT: | €0.29580 |
|---|---|
| Unit Price with VAT: | €0.36088 |



