MURS460-E3/I is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.24310
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.29011
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.35352
Datasheet
Diode 600 V 2.4A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 600 V 2.4A Surface Mount DO-214AB (SMC)
DO-214AB, SMC

MURS460-E3/I

DigiKey Part Number
112-MURS460-E3/ITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MURS460-E3/I
Description
DIODE STANDARD 600V 2.4A DO214AB
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Diode 600 V 2.4A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
75 ns
Packaging
Tape & Reel (TR)
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
DO-214AB (SMC)
Current - Average Rectified (Io)
2.4A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 3 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MURS460-E3/HVishay General Semiconductor - Diodes Division0112-MURS460-E3/HTR-ND€0.24310Parametric Equivalent
MURS460-M3/HVishay General Semiconductor - Diodes Division0112-MURS460-M3/HTR-ND€0.29011Parametric Equivalent
MURS460-M3/IVishay General Semiconductor - Diodes Division0112-MURS460-M3/ITR-ND€0.35352Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,000€0.24797€1,735.79
Unit Price without VAT:€0.24797
Unit Price with VAT:€0.30252