MSQ1PG-M3/H is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.34000
Datasheet
Diode 400 V 1A Surface Mount DO-219AD (MicroSMP)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 400 V 1A Surface Mount DO-219AD (MicroSMP)
eSMP® Package Evolution

MSQ1PG-M3/H

DigiKey Part Number
MSQ1PG-M3/HGITR-ND - Tape & Reel (TR)
MSQ1PG-M3/HGICT-ND - Cut Tape (CT)
MSQ1PG-M3/HGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSQ1PG-M3/H
Description
DIODE STANDARD 400V 1A DO219AD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 400 V 1A Surface Mount DO-219AD (MicroSMP)
Datasheet
 Datasheet
EDA/CAD Models
MSQ1PG-M3/H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
650 ns
Current - Reverse Leakage @ Vr
1 µA @ 400 V
Capacitance @ Vr, F
4pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-219AD (MicroSMP)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.27000€0.27
10€0.16400€1.64
100€0.10200€10.20
500€0.07530€37.65
1,000€0.06666€66.66
2,000€0.05938€118.76
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,500€0.05230€235.35
9,000€0.04728€425.52
13,500€0.04472€603.72
22,500€0.04184€941.40
31,500€0.04013€1,264.10
Manufacturers Standard Package
Unit Price without VAT:€0.27000
Unit Price with VAT:€0.32940