


MSE1PGHM3/89A | |
|---|---|
DigiKey Part Number | MSE1PGHM3/89AGITR-ND - Tape & Reel (TR) MSE1PGHM3/89AGICT-ND - Cut Tape (CT) MSE1PGHM3/89AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSE1PGHM3/89A |
Description | DIODE STANDARD 400V 1A DO219AD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount DO-219AD (MicroSMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 780 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 400 V | |
Capacitance @ Vr, F | 5pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AD (MicroSMP) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.13300 | €1.33 |
| 100 | €0.10720 | €10.72 |
| 500 | €0.07924 | €39.62 |
| 1,000 | €0.05453 | €54.53 |
| 2,000 | €0.05024 | €100.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | €0.03664 | €164.88 |
| 9,000 | €0.03563 | €320.67 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.24400 |









