Parametric Equivalent



MMSZ5263C-HE3_A-08 | |
|---|---|
DigiKey Part Number | 112-MMSZ5263C-HE3_A-08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ5263C-HE3_A-08 |
Description | DIODE ZENER 56V 500MW SOD123 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 56 V 500 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 150 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 43 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | €0.05800 | €870.00 |
| 30,000 | €0.05336 | €1,600.80 |
| 45,000 | €0.05100 | €2,295.00 |
| 75,000 | €0.04834 | €3,625.50 |
| 105,000 | €0.04677 | €4,910.85 |
| 150,000 | €0.04647 | €6,970.50 |
| Unit Price without VAT: | €0.05800 |
|---|---|
| Unit Price with VAT: | €0.07076 |
