


MMSZ5263B-HE3_A-08 | |
|---|---|
DigiKey Part Number | 112-MMSZ5263B-HE3_A-08TR-ND - Tape & Reel (TR) 112-MMSZ5263B-HE3_A-08CT-ND - Cut Tape (CT) 112-MMSZ5263B-HE3_A-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5263B-HE3_A-08 |
Description | DIODE ZENER 56V 500MW SOD123 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 56 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 150 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 43 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.28000 | €0.28 |
| 10 | €0.19300 | €1.93 |
| 100 | €0.12310 | €12.31 |
| 500 | €0.08348 | €41.74 |
| 1,000 | €0.07229 | €72.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.06921 | €207.63 |
| 6,000 | €0.06254 | €375.24 |
| 9,000 | €0.05914 | €532.26 |
| 15,000 | €0.04389 | €658.35 |
| Unit Price without VAT: | €0.28000 |
|---|---|
| Unit Price with VAT: | €0.34160 |