


MMSZ5251B-E3-08 | |
|---|---|
DigiKey Part Number | 112-MMSZ5251B-E3-08TR-ND - Tape & Reel (TR) 112-MMSZ5251B-E3-08CT-ND - Cut Tape (CT) 112-MMSZ5251B-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5251B-E3-08 |
Description | DIODE ZENER 22V 500MW SOD123 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 29 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 17 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMHZ5251B TR PBFREE | Central Semiconductor Corp | 6,249 | 1514-CMHZ5251BTRPBFREECT-ND | €0.34000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.38000 | €0.38 |
| 10 | €0.23600 | €2.36 |
| 100 | €0.14910 | €14.91 |
| 500 | €0.11120 | €55.60 |
| 1,000 | €0.09895 | €98.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.08334 | €250.02 |
| 6,000 | €0.07547 | €452.82 |
| 9,000 | €0.07146 | €643.14 |
| 15,000 | €0.06695 | €1,004.25 |
| 21,000 | €0.06427 | €1,349.67 |
| 30,000 | €0.06168 | €1,850.40 |
| Unit Price without VAT: | €0.38000 |
|---|---|
| Unit Price with VAT: | €0.46360 |