


MMSZ5245B-HE3-08 | |
|---|---|
DigiKey Part Number | MMSZ5245B-HE3-08GITR-ND - Tape & Reel (TR) MMSZ5245B-HE3-08GICT-ND - Cut Tape (CT) MMSZ5245B-HE3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5245B-HE3-08 |
Description | DIODE ZENER 15V 500MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 15 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 16 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 11 V | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.04101 | €123.03 |
| 6,000 | €0.03673 | €220.38 |
| 9,000 | €0.03454 | €310.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.12300 | €1.23 |
| 100 | €0.07660 | €7.66 |
| 500 | €0.05612 | €28.06 |
| 1,000 | €0.04948 | €49.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.09400 | €0.94 |
| 100 | €0.06270 | €6.27 |
| 500 | €0.04776 | €23.88 |
| 1,000 | €0.04271 | €42.71 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.17080 |
