47V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSOT24C-HG3-08

DigiKey Part Number
112-GSOT24C-HG3-08TR-ND - Tape & Reel (TR)
112-GSOT24C-HG3-08CT-ND - Cut Tape (CT)
112-GSOT24C-HG3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GSOT24C-HG3-08
Description
TVS DIODE 24VWM 47VC SOT233
Customer Reference
Detailed Description
47V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
235W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
65pF @ 1MHz
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Grade
Automotive
Unidirectional Channels
2
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
24V (Max)
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
27V
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Clamping (Max) @ Ipp
47V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GSOT24C-G3-18Vishay General Semiconductor - Diodes Division28,183GSOT24C-G3-18GICT-ND€0.41000Direct
GSOT24C-HE3-18Vishay General Semiconductor - Diodes Division9,437GSOT24C-HE3-18GICT-ND€0.42000Direct
VGSOT24C-HG3-08Vishay General Semiconductor - Diodes Division0112-VGSOT24C-HG3-08CT-ND€0.45000MFR Recommended
In-Stock: 14,350
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.42000€0.42
10€0.25600€2.56
100€0.16170€16.17
500€0.12098€60.49
1,000€0.10778€107.78
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000€0.09099€272.97
6,000€0.08253€495.18
9,000€0.07821€703.89
Manufacturers Standard Package
Unit Price without VAT:€0.42000
Unit Price with VAT:€0.51240