
GLL4738-E3/97 | |
|---|---|
DigiKey Part Number | GLL4738-E3/97-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GLL4738-E3/97 |
Description | DIODE ZENER 8.2V 1W DO213AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 1 W ±10% Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 4.5 Ohms |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 6 V |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±10% | Supplier Device Package DO-213AB (MELF) |
Power - Max 1 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GLL4738-E3/96 | Vishay General Semiconductor - Diodes Division | 0 | GLL4738-E3/96-ND | €0.44105 | Parametric Equivalent |
| GLL4738A-E3/96 | Vishay General Semiconductor - Diodes Division | 421 | GLL4738A-E3/96GICT-ND | €1.62000 | Parametric Equivalent |
| GLL4738A-E3/97 | Vishay General Semiconductor - Diodes Division | 0 | GLL4738A-E3/97-ND | €0.46438 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.46438 | €2,321.90 |
| Unit Price without VAT: | €0.46438 |
|---|---|
| Unit Price with VAT: | €0.56654 |
