
GF1MHE3_A/H | |
|---|---|
DigiKey Part Number | 112-GF1MHE3_A/HTR-ND - Tape & Reel (TR) 112-GF1MHE3_A/HCT-ND - Cut Tape (CT) 112-GF1MHE3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GF1MHE3_A/H |
Description | DIODE STANDARD 1000V 1A DO214BA |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount DO-214BA (GF1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214BA (GF1) | |
Operating Temperature - Junction | -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.98000 | €0.98 |
| 10 | €0.61500 | €6.15 |
| 100 | €0.40380 | €40.38 |
| 500 | €0.31290 | €156.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | €0.26867 | €403.01 |
| 3,000 | €0.24640 | €739.20 |
| 4,500 | €0.23505 | €1,057.73 |
| 7,500 | €0.22230 | €1,667.25 |
| 10,500 | €0.21475 | €2,254.88 |
| 15,000 | €0.20741 | €3,111.15 |
| 37,500 | €0.20729 | €7,773.38 |
| Unit Price without VAT: | €0.98000 |
|---|---|
| Unit Price with VAT: | €1.19560 |