Zener Diode 2.2 V 200 mW ±4% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GDZ2V2B-E3-18

DigiKey Part Number
112-GDZ2V2B-E3-18TR-ND - Tape & Reel (TR)
112-GDZ2V2B-E3-18CT-ND - Cut Tape (CT)
112-GDZ2V2B-E3-18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GDZ2V2B-E3-18
Description
DIODE ZENER 2.2V 200MW SOD323
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Zener Diode 2.2 V 200 mW ±4% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±4%
Power - Max
200 mW
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
120 µA @ 700 mV
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,810
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.06500€0.65
100€0.05590€5.59
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000€0.04550€455.00
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.10980