Parametric Equivalent

GBU4G-M3/51 | |
|---|---|
DigiKey Part Number | GBU4G-M3/51-ND |
Manufacturer | |
Manufacturer Product Number | GBU4G-M3/51 |
Description | BRIDGE RECT 1PHASE 400V 4A GBU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 400 V Through Hole GBU |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 4 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Packaging Tray | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, GBU |
Technology Standard | Supplier Device Package GBU |
Voltage - Peak Reverse (Max) 400 V | Base Product Number |
Current - Average Rectified (Io) 4 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GBU4G-M3/45 | Vishay General Semiconductor - Diodes Division | 0 | GBU4G-M3/45-ND | €0.82327 | Parametric Equivalent |
| GBU404-G | Comchip Technology | 0 | GBU404-G-ND | €0.59630 | Similar |
| GBU604-G | Comchip Technology | 0 | GBU604-G-ND | €0.63480 | Similar |
| GBU804-G | Comchip Technology | 0 | GBU804-G-ND | €0.69545 | Similar |
| GBU4G | onsemi | 227 | GBU4GFS-ND | €1.90000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.74988 | €749.88 |
| Unit Price without VAT: | €0.74988 |
|---|---|
| Unit Price with VAT: | €0.91485 |


