
GBPC1210W-E4/51 | |
|---|---|
DigiKey Part Number | GBPC1210W-E4/51-ND |
Manufacturer | |
Manufacturer Product Number | GBPC1210W-E4/51 |
Description | BRIDGE RECT 1P 1KV 12A GBPC-W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole GBPC-W |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 6 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Bulk | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-Square, GBPC-W |
Technology Standard | Supplier Device Package GBPC-W |
Voltage - Peak Reverse (Max) 1 kV | Base Product Number |
Current - Average Rectified (Io) 12 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GBPC1501W | onsemi | 93 | GBPC1501WFS-ND | €5.82000 | Similar |
| GBPC1510W | onsemi | 4 | GBPC1510WOS-ND | €5.08000 | Similar |
| GBPC2508W | onsemi | 0 | GBPC2508WFS-ND | €5.55000 | Similar |
| GBPC2510W | onsemi | 0 | GBPC2510WFS-ND | €6.65000 | Similar |
| GBPC3504W | onsemi | 1,092 | GBPC3504WFS-ND | €6.60000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | €3.00420 | €600.84 |
| Unit Price without VAT: | €3.00420 |
|---|---|
| Unit Price with VAT: | €3.66512 |
