MFR Recommended

FESF16CT-E3/45 | |
|---|---|
DigiKey Part Number | FESF16CT-E3/45-ND |
Manufacturer | |
Manufacturer Product Number | FESF16CT-E3/45 |
Description | DIODE STANDARD 150V 16A ITO220AC |
Customer Reference | |
Detailed Description | Diode 150 V 16A Through Hole ITO-220AC |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 35 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 10 µA @ 150 V |
Part Status Last Time Buy | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 150 V | Supplier Device Package ITO-220AC |
Current - Average Rectified (Io) 16A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 975 mV @ 16 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-E4TU2006FP-N3 | Vishay General Semiconductor - Diodes Division | 165 | VS-E4TU2006FP-N3GI-ND | €2.80000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €1.38253 | €1,382.53 |
| Unit Price without VAT: | €1.38253 |
|---|---|
| Unit Price with VAT: | €1.68669 |
