FEPF16CTHE3_A/P is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 23
Unit Price: €1.12000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: €1.12040
Datasheet

Similar


STMicroelectronics
In Stock: 263
Unit Price: €1.19000
Datasheet
Diode Array 1 Pair Common Cathode 150 V 8A Through Hole TO-220-3 Full Pack, Isolated Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FEPF16CTHE3_A/P

DigiKey Part Number
112-FEPF16CTHE3_A/P-ND
Manufacturer
Manufacturer Product Number
FEPF16CTHE3_A/P
Description
DIODE ARRAY GP 150V 8A ITO220AB
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 150 V 8A Through Hole TO-220-3 Full Pack, Isolated Tab
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Tube
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io) (per Diode)
8A
Voltage - Forward (Vf) (Max) @ If
950 mV @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
10 µA @ 150 V
Operating Temperature - Junction
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
TO-220-3 Full Pack, Isolated Tab
Supplier Device Package
ITO-220AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes