
EGF1C-E3/67A | |
|---|---|
DigiKey Part Number | EGF1C-E3/67A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EGF1C-E3/67A |
Description | DIODE STANDARD 150V 1A DO214BA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 1A Surface Mount DO-214BA (GF1) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Series | Current - Reverse Leakage @ Vr 5 µA @ 150 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 150 V | Supplier Device Package DO-214BA (GF1) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EGF1C-E3/5CA | Vishay General Semiconductor - Diodes Division | 0 | EGF1C-E3/5CA-ND | €0.33114 | Parametric Equivalent |
| EGF1C | onsemi | 3,555 | EGF1CCT-ND | €0.79000 | Similar |
| ES1C | onsemi | 36,191 | ES1CFSCT-ND | €0.43000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | €0.33114 | €1,986.84 |
| Unit Price without VAT: | €0.33114 |
|---|---|
| Unit Price with VAT: | €0.40399 |

