
BZX584C3V6-G3-08 | |
|---|---|
DigiKey Part Number | 112-BZX584C3V6-G3-08TR-ND - Tape & Reel (TR) 112-BZX584C3V6-G3-08CT-ND - Cut Tape (CT) 112-BZX584C3V6-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX584C3V6-G3-08 |
Description | DIODE ZENER 3.6V 200MW SOD523 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 200 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 85 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.28000 | €0.28 |
| 10 | €0.17400 | €1.74 |
| 100 | €0.10850 | €10.85 |
| 500 | €0.08012 | €40.06 |
| 1,000 | €0.07092 | €70.92 |
| 2,000 | €0.06316 | €126.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | €0.05110 | €408.80 |
| 16,000 | €0.04646 | €743.36 |
| 24,000 | €0.04410 | €1,058.40 |
| 40,000 | €0.04144 | €1,657.60 |
| 56,000 | €0.03986 | €2,232.16 |
| 80,000 | €0.03833 | €3,066.40 |
| Unit Price without VAT: | €0.28000 |
|---|---|
| Unit Price with VAT: | €0.34160 |


