
BZX584C10-G3-08 | |
|---|---|
DigiKey Part Number | 112-BZX584C10-G3-08TR-ND - Tape & Reel (TR) 112-BZX584C10-G3-08CT-ND - Cut Tape (CT) 112-BZX584C10-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX584C10-G3-08 |
Description | DIODE ZENER 10V 200MW SOD523 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 200 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 8 Ohms |
Mfr | Current - Reverse Leakage @ Vr 200 nA @ 7 V |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-523 |
Tolerance ±5% | Base Product Number |
Power - Max 200 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX584C10-HG3-08 | Vishay General Semiconductor - Diodes Division | 5,220 | 112-BZX584C10-HG3-08CT-ND | €1.29000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.28000 | €0.28 |
| 10 | €0.17200 | €1.72 |
| 100 | €0.10720 | €10.72 |
| 500 | €0.07912 | €39.56 |
| 1,000 | €0.07004 | €70.04 |
| 2,000 | €0.06238 | €124.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | €0.05047 | €403.76 |
| 16,000 | €0.04589 | €734.24 |
| 24,000 | €0.04355 | €1,045.20 |
| 40,000 | €0.04092 | €1,636.80 |
| 56,000 | €0.03937 | €2,204.72 |
| 80,000 | €0.03786 | €3,028.80 |
| Unit Price without VAT: | €0.28000 |
|---|---|
| Unit Price with VAT: | €0.34160 |





