Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Parametric Equivalent
Parametric Equivalent

BZX384C47-G3-18 | |
|---|---|
DigiKey Part Number | BZX384C47-G3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX384C47-G3-18 |
Description | DIODE ZENER 47V 200MW SOD323 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 170 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 32.9 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.05560 | €556.00 |
| 20,000 | €0.05084 | €1,016.80 |
| 30,000 | €0.04842 | €1,452.60 |
| 50,000 | €0.04570 | €2,285.00 |
| 70,000 | €0.04409 | €3,086.30 |
| 100,000 | €0.04252 | €4,252.00 |
| Unit Price without VAT: | €0.05560 |
|---|---|
| Unit Price with VAT: | €0.06783 |



