Direct
Similar
Similar
Similar

BZW04-7V8B-E3/54 | |
|---|---|
DigiKey Part Number | BZW04-7V8B-E3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZW04-7V8B-E3/54 |
Description | TVS DIODE 7.78VWM 13.4V DO204AL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 13.4V Clamp 30A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 30A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-204AL, DO-41, Axial |
Voltage - Reverse Standoff (Typ) 7.78V | Supplier Device Package |
Voltage - Breakdown (Min) 8.65V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 13.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZW04-7V8BHE3/54 | Vishay General Semiconductor - Diodes Division | 0 | BZW04-7V8BHE3/54-ND | €0.28965 | Direct |
| P4KE9.1CA | Littelfuse Inc. | 950 | P4KE9.1CACT-ND | €0.52000 | Direct |
| 1.5KE9.1CA-G | Comchip Technology | 0 | 641-1.5KE9.1CA-GTB-ND | €0.33737 | Similar |
| P4KE9.1CA-B | Littelfuse Inc. | 0 | P4KE9.1CA-B-ND | €0.17450 | Similar |
| P4KE9.1CA-G | Comchip Technology | 0 | P4KE9.1CA-G-ND | €0.10296 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,500 | €0.23206 | €1,276.33 |
| Unit Price without VAT: | €0.23206 |
|---|---|
| Unit Price with VAT: | €0.28311 |





