Direct

BZW04-188BHE3/54 | |
|---|---|
DigiKey Part Number | BZW04-188BHE3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZW04-188BHE3/54 |
Description | TVS DIODE 188VWM 301VC DO204AL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 301V Clamp 1.4A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 1.4A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 188V | Package / Case DO-204AL, DO-41, Axial |
Voltage - Breakdown (Min) 209V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 301V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZW04-188B-E3/54 | Vishay General Semiconductor - Diodes Division | 0 | BZW04-188B-E3/54-ND | €0.24462 | Direct |
| P6KE220CA | STMicroelectronics | 3,384 | 497-P6KE220CACT-ND | €0.90000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,500 | €0.30561 | €1,680.86 |
| Unit Price without VAT: | €0.30561 |
|---|---|
| Unit Price with VAT: | €0.37284 |

