BZT52C56-HE3_A-18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.05666
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.05971
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 14,900
Unit Price: €0.28000
Datasheet
Zener Diode 56 V 300 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 56 V 300 mW ±5% Surface Mount SOD-123
SOD 123

BZT52C56-HE3_A-18

DigiKey Part Number
112-BZT52C56-HE3_A-18TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZT52C56-HE3_A-18
Description
DIODE ZENER 56V 300MW SOD123
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 56 V 300 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
135 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 42 V
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000€0.05831€583.10
20,000€0.05337€1,067.40
30,000€0.05085€1,525.50
50,000€0.04802€2,401.00
70,000€0.04634€3,243.80
100,000€0.04471€4,471.00
Manufacturers Standard Package
Unit Price without VAT:€0.05831
Unit Price with VAT:€0.07114