BZG05C30-M3-08 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.65000
Datasheet
Image for BZG05C30-M3-08 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG05C30-M3-08

DigiKey Part Number
BZG05C30-M3-08GITR-ND - Tape & Reel (TR)
BZG05C30-M3-08GICT-ND - Cut Tape (CT)
BZG05C30-M3-08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZG05C30-M3-08
Description
DIODE ZENER 30V 1.25W DO214AC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Zener Diode 30 V 1.25 W ±6.67% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
30 Ohms
Mfr
Current - Reverse Leakage @ Vr
500 nA @ 22 V
Series
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±6.67%
Supplier Device Package
DO-214AC (SMA)
Power - Max
1.25 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZG05C30-M3_A-08Vishay General Semiconductor - Diodes Division0112-BZG05C30-M3_A-08TR-ND€0.65000MFR Recommended
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000€0.16334€980.04
Unit Price without VAT:€0.16334
Unit Price with VAT:€0.19927