Image for BZG05B5V1-M3-08 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG05B5V1-M3-08

DigiKey Part Number
112-BZG05B5V1-M3-08TR-ND - Tape & Reel (TR)
112-BZG05B5V1-M3-08CT-ND - Cut Tape (CT)
112-BZG05B5V1-M3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZG05B5V1-M3-08
Description
DIODE ZENER 5.1V 1.25W DO214AC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 1.25 W ±1.96% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±1.96%
Power - Max
1.25 W
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 1.5 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,236
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.66000€0.66
10€0.43400€4.34
100€0.28230€28.23
500€0.22118€110.59
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500€0.21692€325.38
3,000€0.19820€594.60
4,500€0.18865€848.93
7,500€0.15986€1,198.95
Manufacturers Standard Package
Unit Price without VAT:€0.66000
Unit Price with VAT:€0.80520