
BZG04-9V1-M3-08 | |
|---|---|
DigiKey Part Number | 112-BZG04-9V1-M3-08TR-ND - Tape & Reel (TR) 112-BZG04-9V1-M3-08CT-ND - Cut Tape (CT) 112-BZG04-9V1-M3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZG04-9V1-M3-08 |
Description | DIODE ZENER 11V 1.25W DO214AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 1.25 W Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 1.25 W | |
Current - Reverse Leakage @ Vr | 5 µA @ 9.1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 500 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.46000 | €0.46 |
| 100 | €0.45260 | €45.26 |
| 500 | €0.35230 | €176.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | €0.30355 | €455.32 |
| 3,000 | €0.27899 | €836.97 |
| 4,500 | €0.26649 | €1,199.20 |
| 7,500 | €0.24043 | €1,803.23 |
| Unit Price without VAT: | €0.46000 |
|---|---|
| Unit Price with VAT: | €0.56120 |