Image for BZG03B15-HM3-08 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG03B15-HM3-08

DigiKey Part Number
112-BZG03B15-HM3-08TR-ND - Tape & Reel (TR)
112-BZG03B15-HM3-08CT-ND - Cut Tape (CT)
112-BZG03B15-HM3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZG03B15-HM3-08
Description
DIODE ZENER 15V 1.25W DO214AC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Zener Diode 15 V 1.25 W ±2% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
1.25 W
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 11 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 500 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,870
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.60000€0.60
10€0.45500€4.55
100€0.31580€31.58
500€0.30294€151.47
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500€0.30276€454.14
3,000€0.27825€834.75
4,500€0.26577€1,195.96
7,500€0.23968€1,797.60
Manufacturers Standard Package
Unit Price without VAT:€0.60000
Unit Price with VAT:€0.73200