Zener Diode 91 V 800 mW Surface Mount DO-219AB (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 91 V 800 mW Surface Mount DO-219AB (SMF)
DO-219AB SFM

BZD27B91P-M3-08

DigiKey Part Number
BZD27B91P-M3-08GITR-ND - Tape & Reel (TR)
BZD27B91P-M3-08GICT-ND - Cut Tape (CT)
BZD27B91P-M3-08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZD27B91P-M3-08
Description
DIODE ZENER 91V 800MW DO219AB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Zener Diode 91 V 800 mW Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
-
Power - Max
800 mW
Impedance (Max) (Zzt)
200 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 68 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-219AB (SMF)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,239
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.35000€0.35
10€0.23600€2.36
100€0.15230€15.23
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000€0.15219€456.57
6,000€0.13946€836.76
9,000€0.13296€1,196.64
15,000€0.12567€1,885.05
21,000€0.12135€2,548.35
30,000€0.11618€3,485.40
Manufacturers Standard Package
Unit Price without VAT:€0.35000
Unit Price with VAT:€0.42700