
BYM11-200-E3/97 | |
|---|---|
DigiKey Part Number | 112-BYM11-200-E3/97TR-ND - Tape & Reel (TR) 112-BYM11-200-E3/97CT-ND - Cut Tape (CT) 112-BYM11-200-E3/97DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BYM11-200-E3/97 |
Description | DIODE STANDARD 200V 1A DO213AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-213AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-213AB | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.24000 | €1.24 |
| 10 | €0.78200 | €7.82 |
| 100 | €0.51740 | €51.74 |
| 500 | €0.40368 | €201.84 |
| 1,000 | €0.36705 | €367.05 |
| 2,000 | €0.33626 | €672.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.30292 | €1,514.60 |
| 10,000 | €0.28233 | €2,823.30 |
| 15,000 | €0.27184 | €4,077.60 |
| 25,000 | €0.26006 | €6,501.50 |
| Unit Price without VAT: | €1.24000 |
|---|---|
| Unit Price with VAT: | €1.51280 |