
BA679-GS08 | |
|---|---|
DigiKey Part Number | 112-BA679-GS08TR-ND - Tape & Reel (TR) 112-BA679-GS08CT-ND - Cut Tape (CT) 112-BA679-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BA679-GS08 |
Description | RF DIODE PIN 30V SOD-80 MINIMELF |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 30V 50 mA SOD-80 MiniMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 30V | |
Current - Max | 50 mA | |
Capacitance @ Vr, F | 0.5pF @ 0V, 100MHz | |
Resistance @ If, F | 50Ohm @ 1.5mA, 100MHz | |
Operating Temperature | 125°C (TJ) | |
Package / Case | DO-213AC, MINI-MELF, SOD-80 | |
Supplier Device Package | SOD-80 MiniMELF | |
Base Product Number |

