1N6282AHE3_B/C is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 13,866
Unit Price: €0.44000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €1.05000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.38663
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 2,044
Unit Price: €0.57000
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: €1.52000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 22,145
Unit Price: €0.52000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: €0.18819
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 2,053
Unit Price: €0.73000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: €0.00000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: €0.13768
Datasheet

Parametric Equivalent


YAGEO
In Stock: 1,697
Unit Price: €0.22000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: €0.11108
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: €0.18819

Parametric Equivalent


Central Semiconductor Corp
In Stock: 117
Unit Price: €0.96000
Datasheet
DO Axial Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N6282AHE3_B/C

DigiKey Part Number
112-1N6282AHE3_B/CTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N6282AHE3_B/C
Description
TVS DIODE 25.6VWM 41.4VC 1.5KE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
41.4V Clamp 36.2A Ipp Tvs Diode Through Hole 1.5KE
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
25.6V
Voltage - Breakdown (Min)
28.5V
Voltage - Clamping (Max) @ Ipp
41.4V
Current - Peak Pulse (10/1000µs)
36.2A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,800€0.38663€1,082.56
Unit Price without VAT:€0.38663
Unit Price with VAT:€0.47169