Similar

1N5406GP-E3/54 | |
|---|---|
DigiKey Part Number | 1N5406GP-E3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N5406GP-E3/54 |
Description | DIODE STANDARD 600V 3A DO201AD |
Customer Reference | |
Detailed Description | Diode 600 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 30pF @ 4V, 1MHz |
Part Status Not For New Designs | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-201AD |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 3 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BYW84-TR | Vishay General Semiconductor - Diodes Division | 0 | BYW84-TR-ND | €0.92777 | MFR Recommended |
| 1N4005G | onsemi | 20,283 | 1N4005GOS-ND | €0.19000 | Similar |
| 1N4005G-T | Diodes Incorporated | 44,851 | 1N4005GDICT-ND | €0.25000 | Similar |
| 1N4937-T | Diodes Incorporated | 6,693 | 1N4937DICT-ND | €0.20000 | Similar |
| 1N4937G | onsemi | 28,327 | 1N4937GOS-ND | €0.22000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,800 | €1.06174 | €2,972.87 |
| Unit Price without VAT: | €1.06174 |
|---|---|
| Unit Price with VAT: | €1.29532 |




