Parametric Equivalent
Similar

1N5231C-TR | |
|---|---|
DigiKey Part Number | 112-1N5231C-TR-ND - Tape & Reel (TR) 112-1N5231C-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5231C-TR |
Description | DIODE ZENER 5.1V 500MW DO204AH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 500 mW ±2% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 17 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Operating Temperature | 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| 10 | €0.14200 | €1.42 |
| 100 | €0.08860 | €8.86 |
| 500 | €0.08434 | €42.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.08108 | €810.80 |
| 20,000 | €0.07464 | €1,492.80 |
| 30,000 | €0.06541 | €1,962.30 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.30500 |





