Similar
Similar
Similar



1.5SMC7.5CAHM3_A/I | |
|---|---|
DigiKey Part Number | 1.5SMC7.5CAHM3_A/I-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5SMC7.5CAHM3_A/I |
Description | TVS DIODE 6.4VWM 11.3V DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 11.3V Clamp 133A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 6.4V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 7.13V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 11.3V | Base Product Number |
Current - Peak Pulse (10/1000µs) 133A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC7.5CA | Taiwan Semiconductor Corporation | 0 | 1801-1.5SMC7.5CATR-ND | €0.20153 | Similar |
| 1.5SMC7.5CA-AT/13 | YAGEO | 0 | 13-1.5SMC7.5CA-AT/13TR-ND | €0.13053 | Similar |
| 1.5SMC7.5CA-AT/7 | YAGEO | 0 | 13-1.5SMC7.5CA-AT/7TR-ND | €0.13179 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | €0.33839 | €1,184.37 |
| 7,000 | €0.31505 | €2,205.35 |
| 10,500 | €0.30873 | €3,241.66 |
| Unit Price without VAT: | €0.33839 |
|---|---|
| Unit Price with VAT: | €0.41284 |

