


WFMB2010R1500FEA | |
|---|---|
DigiKey Part Number | 541-10274-2-ND - Tape & Reel (TR) 541-10274-1-ND - Cut Tape (CT) 541-10274-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WFMB2010R1500FEA |
Description | RES 0.15 OHM 2.0 W 1% 2010 SMD |
Manufacturer Standard Lead Time | 83 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±1% 2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.51000 | €1.51 |
| 10 | €0.99900 | €9.99 |
| 25 | €0.85960 | €21.49 |
| 50 | €0.77220 | €38.61 |
| 100 | €0.69770 | €69.77 |
| 250 | €0.61608 | €154.02 |
| 500 | €0.56500 | €282.50 |
| 1,000 | €0.52161 | €521.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.46251 | €1,850.04 |
| Unit Price without VAT: | €1.51000 |
|---|---|
| Unit Price with VAT: | €1.84220 |