


TNPW120651R1BEEA | |
|---|---|
DigiKey Part Number | 541-TNPW120651R1BEEATR-ND - Tape & Reel (TR) 541-TNPW120651R1BEEACT-ND - Cut Tape (CT) 541-TNPW120651R1BEEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW120651R1BEEA |
Description | RES 51.1 OHM 0.1% 0.52W 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 51.1 Ohms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW120651R1BEEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.40000 | €0.40 |
| 10 | €0.33700 | €3.37 |
| 25 | €0.31320 | €7.83 |
| 50 | €0.29580 | €14.79 |
| 100 | €0.27970 | €27.97 |
| 250 | €0.26040 | €65.10 |
| 500 | €0.24726 | €123.63 |
| 1,000 | €0.23546 | €235.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.21268 | €1,063.40 |
| 10,000 | €0.20470 | €2,047.00 |
| 15,000 | €0.20048 | €3,007.20 |
| 25,000 | €0.19562 | €4,890.50 |
| 35,000 | €0.19267 | €6,743.45 |
| Unit Price without VAT: | €0.40000 |
|---|---|
| Unit Price with VAT: | €0.48800 |