


TNPW12063R30DEEA | |
|---|---|
DigiKey Part Number | 541-TNPW12063R30DEEATR-ND - Tape & Reel (TR) 541-TNPW12063R30DEEACT-ND - Cut Tape (CT) 541-TNPW12063R30DEEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW12063R30DEEA |
Description | RES 3.3 OHM 0.5% 0.52W 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±0.5% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.40000 | €0.40 |
| 10 | €0.33600 | €3.36 |
| 25 | €0.31120 | €7.78 |
| 50 | €0.29380 | €14.69 |
| 100 | €0.27790 | €27.79 |
| 250 | €0.25876 | €64.69 |
| 500 | €0.24574 | €122.87 |
| 1,000 | €0.23401 | €234.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.21138 | €1,056.90 |
| 10,000 | €0.20345 | €2,034.50 |
| 15,000 | €0.19927 | €2,989.05 |
| 25,000 | €0.19444 | €4,861.00 |
| 35,000 | €0.19151 | €6,702.85 |
| Unit Price without VAT: | €0.40000 |
|---|---|
| Unit Price with VAT: | €0.48800 |