


TNPW080586K6BEEA | |
|---|---|
DigiKey Part Number | 541-3232-2-ND - Tape & Reel (TR) 541-3232-1-ND - Cut Tape (CT) 541-3232-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW080586K6BEEA |
Description | RES 86.6K OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 86.6 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW080586K6BEEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.31000 | €0.31 |
| 10 | €0.25900 | €2.59 |
| 25 | €0.24000 | €6.00 |
| 50 | €0.22660 | €11.33 |
| 100 | €0.21430 | €21.43 |
| 250 | €0.19940 | €49.85 |
| 500 | €0.18928 | €94.64 |
| 1,000 | €0.18323 | €183.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.18657 | €932.85 |
| 10,000 | €0.16582 | €1,658.20 |
| 15,000 | €0.16381 | €2,457.15 |
| 25,000 | €0.15977 | €3,994.25 |
| 35,000 | €0.15733 | €5,506.55 |
| 50,000 | €0.15490 | €7,745.00 |
| Unit Price without VAT: | €0.31000 |
|---|---|
| Unit Price with VAT: | €0.37820 |