


TNPW08052K61BEEN | |
|---|---|
DigiKey Part Number | 541-TNPW08052K61BEENTR-ND - Tape & Reel (TR) 541-TNPW08052K61BEENCT-ND - Cut Tape (CT) 541-TNPW08052K61BEENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW08052K61BEEN |
Description | RES 2.61K OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.61 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW08052K61BEEN Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-6AEB2611V | Panasonic Industry | 8,925 | P2.61KDACT-ND | €0.08000 | Direct |
| RG2012P-2611-B-T5 | Susumu | 19,611 | RG20P2.61KBCT-ND | €0.10000 | Direct |
| 5-2176092-3 | TE Connectivity Passive Product | 873 | A110583CT-ND | €0.26000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.60000 | €0.60 |
| 10 | €0.50100 | €5.01 |
| 25 | €0.46480 | €11.62 |
| 50 | €0.43900 | €21.95 |
| 100 | €0.41540 | €41.54 |
| 250 | €0.38720 | €96.80 |
| 500 | €0.36818 | €184.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.35108 | €351.08 |
| 2,000 | €0.33581 | €671.62 |
| 3,000 | €0.32769 | €983.07 |
| 5,000 | €0.31826 | €1,591.30 |
| 7,000 | €0.31252 | €2,187.64 |
| 10,000 | €0.30681 | €3,068.10 |
| Unit Price without VAT: | €0.60000 |
|---|---|
| Unit Price with VAT: | €0.73200 |