


TNPW080523K2BEEN | |
|---|---|
DigiKey Part Number | 541-TNPW080523K2BEENTR-ND - Tape & Reel (TR) 541-TNPW080523K2BEENCT-ND - Cut Tape (CT) 541-TNPW080523K2BEENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW080523K2BEEN |
Description | RES 23.2K OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 23.2 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW080523K2BEEN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.61000 | €0.61 |
| 10 | €0.50800 | €5.08 |
| 25 | €0.47040 | €11.76 |
| 50 | €0.44460 | €22.23 |
| 100 | €0.42070 | €42.07 |
| 250 | €0.39208 | €98.02 |
| 500 | €0.37282 | €186.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €0.35550 | €355.50 |
| 2,000 | €0.34004 | €680.08 |
| 3,000 | €0.33181 | €995.43 |
| 5,000 | €0.32227 | €1,611.35 |
| 7,000 | €0.31645 | €2,215.15 |
| 10,000 | €0.31067 | €3,106.70 |
| Unit Price without VAT: | €0.61000 |
|---|---|
| Unit Price with VAT: | €0.74420 |