


TNPW0805124RBEEA | |
|---|---|
DigiKey Part Number | 541-TNPW0805124RBEEATR-ND - Tape & Reel (TR) 541-TNPW0805124RBEEACT-ND - Cut Tape (CT) 541-TNPW0805124RBEEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW0805124RBEEA |
Description | RES 124 OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 124 Ohms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0805124RBEEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.35000 | €0.35 |
| 10 | €0.29500 | €2.95 |
| 25 | €0.27360 | €6.84 |
| 50 | €0.25840 | €12.92 |
| 100 | €0.24420 | €24.42 |
| 250 | €0.22732 | €56.83 |
| 500 | €0.21578 | €107.89 |
| 1,000 | €0.20539 | €205.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.18530 | €926.50 |
| 10,000 | €0.17825 | €1,782.50 |
| 15,000 | €0.17453 | €2,617.95 |
| 25,000 | €0.17023 | €4,255.75 |
| 35,000 | €0.16762 | €5,866.70 |
| 50,000 | €0.16504 | €8,252.00 |
| Unit Price without VAT: | €0.35000 |
|---|---|
| Unit Price with VAT: | €0.42700 |