Parametric Equivalent

TNPW060310K0BYTA | |
|---|---|
DigiKey Part Number | TNPW060310K0BYTA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TNPW060310K0BYTA |
Description | RES 10K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW060310K0BYTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.38727 | €1,936.35 |
| Unit Price without VAT: | €0.38727 |
|---|---|
| Unit Price with VAT: | €0.47247 |
