


TNPW04026K20BEED | |
|---|---|
DigiKey Part Number | 541-9847-2-ND - Tape & Reel (TR) 541-9847-1-ND - Cut Tape (CT) 541-9847-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW04026K20BEED |
Description | RES 6.2K OHM 0.1% 0.13W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.2 kOhms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW04026K20BEED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.16500 | €1.65 |
| 25 | €0.15320 | €3.83 |
| 50 | €0.14480 | €7.24 |
| 100 | €0.13680 | €13.68 |
| 250 | €0.12716 | €31.79 |
| 500 | €0.12058 | €60.29 |
| 1,000 | €0.11461 | €114.61 |
| 5,000 | €0.10534 | €526.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.11275 | €1,127.50 |
| 20,000 | €0.10864 | €2,172.80 |
| 30,000 | €0.10647 | €3,194.10 |
| 50,000 | €0.10397 | €5,198.50 |
| 70,000 | €0.10246 | €7,172.20 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.24400 |