


TNPW04022K10BEED | |
|---|---|
DigiKey Part Number | 541-3145-2-ND - Tape & Reel (TR) 541-3145-1-ND - Cut Tape (CT) 541-3145-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW04022K10BEED |
Description | RES 2.1K OHM 0.1% 0.13W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.1 kOhms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW04022K10BEED Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPW04022K10BYEP | Vishay Dale | 2,000 | 541-TNPW04022K10BYEPCT-ND | €0.53000 | Parametric Equivalent |
| CPF0402B2K1E1 | TE Connectivity Passive Product | 1,179 | A102764CT-ND | €0.23000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| 10 | €0.18600 | €1.86 |
| 25 | €0.17280 | €4.32 |
| 50 | €0.16300 | €8.15 |
| 100 | €0.15400 | €15.40 |
| 250 | €0.14316 | €35.79 |
| 500 | €0.13574 | €67.87 |
| 1,000 | €0.12902 | €129.02 |
| 5,000 | €0.11596 | €579.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.11135 | €1,113.50 |
| 20,000 | €0.10729 | €2,145.80 |
| 30,000 | €0.10515 | €3,154.50 |
| 50,000 | €0.10268 | €5,134.00 |
| 70,000 | €0.10118 | €7,082.60 |
| Unit Price without VAT: | €0.22000 |
|---|---|
| Unit Price with VAT: | €0.26840 |