Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR78S1690FRBSL | |
|---|---|
DigiKey Part Number | RWR78S1690FRBSL-ND |
Manufacturer | |
Manufacturer Product Number | RWR78S1690FRBSL |
Description | RES 169 OHM 10W 1% WW AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 169 Ohms ±1% 10W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR78S1690FRBSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±30ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.375" Dia x 1.780" L (9.53mm x 45.21mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR78S1690FSB12 | Vishay Dale | 0 | RWR78S1690FSB12-ND | €12.55830 | Direct |
| RWR78N1690FRB12 | Vishay Dale | 0 | RWR78N1690FRB12-ND | €14.14490 | Parametric Equivalent |
| RWR78N1690FRBSL | Vishay Dale | 0 | RWR78N1690FRBSL-ND | €16.70230 | Parametric Equivalent |
| RWR78N1690FRRSL | Vishay Dale | 0 | RWR78N1690FRRSL-ND | €16.70230 | Parametric Equivalent |
| RWR78N1690FRS73 | Vishay Dale | 0 | RWR78N1690FRS73-ND | €12.27776 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €10.95360 | €1,095.36 |
| Unit Price without VAT: | €10.95360 |
|---|---|
| Unit Price with VAT: | €13.36339 |
