Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNR50J9531FRB14 | |
|---|---|
DigiKey Part Number | RNR50J9531FRB14-ND |
Manufacturer | |
Manufacturer Product Number | RNR50J9531FRB14 |
Description | RES 9.53K OHM 1/10W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 9.53 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNR50J9531FRB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.070" Dia x 0.150" L (1.78mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €5.76490 | €576.49 |
| Unit Price without VAT: | €5.76490 |
|---|---|
| Unit Price with VAT: | €7.03318 |
